7768 | |
---|---|
DigiKey Part Number | 36-7768-ND |
Manufacturer | |
Manufacturer Product Number | 7768 |
Description | TERM SCREW M4 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7768 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.25760 | ¥81.44 |
100 | ¥3.06880 | ¥306.88 |
250 | ¥2.88624 | ¥721.56 |
500 | ¥2.58198 | ¥1,290.99 |
1,000 | ¥1.99071 | ¥1,990.71 |
2,500 | ¥1.80970 | ¥4,524.25 |
5,000 | ¥1.74938 | ¥8,746.90 |