Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,503 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS | ||
33,855 In Stock 22,500 Factory | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.19768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 500 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
54,081 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥0.92543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 800 mA | 1 V @ 400 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
4,461 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
4,924 In Stock | 1 : ¥3.61000 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS |