DF01S-E3/77 | |
---|---|
DigiKey Part Number | DF01S-E3/77GITR-ND - Tape & Reel (TR) DF01S-E3/77GICT-ND - Cut Tape (CT) DF01S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF01S-E3/77 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF01S-E3/77 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.59100 | ¥55.91 |
100 | ¥3.87340 | ¥387.34 |
500 | ¥3.23630 | ¥1,618.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.75423 | ¥4,131.35 |
3,000 | ¥2.45298 | ¥7,358.94 |
7,500 | ¥2.32389 | ¥17,429.17 |
10,500 | ¥2.15175 | ¥22,593.38 |
37,500 | ¥2.13044 | ¥79,891.50 |