MDB6S

DigiKey Part Number
MDB6SFSTR-ND - Tape & Reel (TR)
MDB6SFSCT-ND - Cut Tape (CT)
MDB6SFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDB6S
Description
BRIDGE RECT 1P 600V 1A 4MICRODIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MicroDIP/SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.21000¥32.10
100¥2.23380¥223.38
500¥1.74386¥871.93
1,000¥1.41737¥1,417.37
2,000¥1.26706¥2,534.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.20261¥6,013.05
10,000¥1.11672¥11,167.20
25,000¥1.09094¥27,273.50
50,000¥1.06313¥53,156.50
Manufacturers Standard Package