MDB6S | |
---|---|
DigiKey Part Number | MDB6SFSTR-ND - Tape & Reel (TR) MDB6SFSCT-ND - Cut Tape (CT) MDB6SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB6S |
Description | BRIDGE RECT 1P 600V 1A 4MICRODIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥2.23390 | ¥223.39 |
500 | ¥1.74392 | ¥871.96 |
1,000 | ¥1.41742 | ¥1,417.42 |
2,000 | ¥1.26710 | ¥2,534.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.20265 | ¥6,013.25 |
10,000 | ¥1.11676 | ¥11,167.60 |
25,000 | ¥1.09098 | ¥27,274.50 |
50,000 | ¥1.06317 | ¥53,158.50 |