Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock 277 Factory | 1 : ¥1,628.50000 Bag | Bag | Active | Box | 13.071" L x 9.134" W (332.00mm x 232.00mm) | 4.341" (110.26mm) | 119in² (768cm²) | Cover Included | Thick Wall Aluminum | Unpainted | 0.169" (4.29mm) | Watertight | IP68 | - | |||
62 In Stock 90 Factory | 1 : ¥1,704.74000 Bag | Bag | Active | Box | 13.071" L x 9.134" W (332.00mm x 232.00mm) | 4.341" (110.26mm) | 119in² (768cm²) | Cover Included | Thick Wall Aluminum | Black | 0.169" (4.29mm) | Watertight | IP68 | - | |||
35 In Stock 93 Factory | 1 : ¥1,704.74000 Bag | Bag | Active | Box | 13.071" L x 9.134" W (332.00mm x 232.00mm) | 4.341" (110.26mm) | 119in² (768cm²) | Cover Included | Thick Wall Aluminum | Gray | 0.169" (4.29mm) | Watertight | IP68 | - |