Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 66 Factory | 1 : ¥262.42000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Blue, Translucent Blue | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP65 | UL94 V-0 | |||
6 In Stock 45 Factory | 1 : ¥262.42000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Clear, Silver | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
12 In Stock 201 Factory | 1 : ¥262.42000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Black | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥293.45000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum | Black | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
1 In Stock 15 Factory | 1 : ¥293.45000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum | Black, Silver | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
0 In Stock 35 Factory Check Lead Time | 1 : ¥262.42000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Clear, Gold | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
5 In Stock 20 Factory | 1 : ¥293.45000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum | Black, Blue | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP65 | - | |||
2 In Stock 43 Factory | 1 : ¥293.45000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum | Black, Red | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | - | |||
2 In Stock 26 Factory | 1 : ¥262.42000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum with Plastic, Polycarbonate Panels | Infra-Red, Red | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | UL94 V-0 | |||
0 In Stock 89 Factory Check Lead Time | 1 : ¥293.45000 Bulk | Bulk | Active | Box | 5.772" L x 5.079" W (146.60mm x 129.00mm) | 1.638" (41.60mm) | 29.3in² (189cm²) | End Panel(s) | Metal, Aluminum | Black, Gold | 0.091" (2.30mm) | Card Guides, Sealing Gaskets | IP66 | - |