Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥186.60000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.120" (3.05mm) | PCB Supports | IP40 | UL94 HB | |||
52 In Stock | 1 : ¥131.17000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.120" (3.05mm) | PCB Supports | IP40 | UL94 HB | |||
1 In Stock | 1 : ¥186.60000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.120" (3.05mm) | PCB Supports | IP40 | UL94 HB | |||
5 In Stock | 1 : ¥132.11000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.120" (3.05mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥202.58000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Gray | 0.120" (3.05mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥202.58000 Bulk | Bulk | Active | Box | 7.120" L x 5.000" W (180.85mm x 127.00mm) | 1.620" (41.15mm) | 35.6in² (230cm²) | Split Sides and End Panel(s) | Plastic, ABS | Almond | 0.120" (3.05mm) | Battery Compartment, 9V, PCB Supports | IP40 | UL94 HB |