Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356 In Stock 689 Factory | 1 : ¥112.89000 Bulk | Bulk | Active | Box | 4.724" L x 2.559" W (120.00mm x 65.00mm) | 1.575" (40.00mm) | 12.1in² (78cm²) | Cover Included | Polycarbonate | Gray | 0.118" (3.00mm) | Card Guides, PCB Supports, Watertight | IP66, NEMA 4,4X,12,13 | UL94 HB | |||
276 In Stock | 1 : ¥25.67000 Bulk | Bulk | Active | Box | 3.510" L x 2.510" W (89.15mm x 63.75mm) | 1.260" (32.00mm) | 8.79in² (56.7cm²) | Open End(s) | Plastic, Phenolic | Black | 0.098" (2.50mm) | Heat Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥50.58000 Bulk | Bulk | Active | Box | 3.551" L x 2.098" W (90.20mm x 53.29mm) | 2.264" (57.51mm) | 7.45in² (48.1cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 200 : ¥20.02625 Bulk | - | Bulk | Active | Case | 4.000" L x 2.875" W (101.60mm x 73.03mm) | 1.560" (39.62mm) | 11.5in² (74cm²) | - | Plastic, Phenolic | Black | - | Heat Resistant | - | - |