0210-A

DigiKey Part Number
1722-1013-ND
Manufacturer
Manufacturer Product Number
0210-A
Description
BOX PLASTIC BLK 3.51"L X 2.51"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 3.510" L x 2.510" W (89.15mm x 63.75mm) X 1.260" (32.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.510" L x 2.510" W (89.15mm x 63.75mm)
Height
1.260" (32.00mm)
Area (L x W)
8.79in² (56.7cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.098" (2.50mm)
Features
Heat Resistant
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.67000¥25.67
10¥21.17700¥211.77
200¥16.71720¥3,343.44
1,000¥15.04562¥15,045.62
Manufacturers Standard Package