0220-A | |
---|---|
DigiKey Part Number | 1722-1014-ND |
Manufacturer | |
Manufacturer Product Number | 0220-A |
Description | CASE PLASTIC BLACK 4"L X 2.88"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Phenolic Black 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.560" (39.62mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 4.000" L x 2.875" W (101.60mm x 73.03mm) | |
Height | 1.560" (39.62mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | - | |
Material | ||
Color | Black | |
Thickness | 0.105" (2.67mm) | |
Features | Heat Resistant | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥23.37700 | ¥233.77 |
200 | ¥18.45530 | ¥3,691.06 |
1,000 | ¥16.60978 | ¥16,609.78 |