1551BTRD | |
---|---|
DigiKey Part Number | HM1624-ND |
Manufacturer | |
Manufacturer Product Number | 1551BTRD |
Description | BOX ABS TRN RED 1.97"L X 0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Red Split Sides 1.970" L x 0.980" W (50.04mm x 24.89mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551BTRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.970" L x 0.980" W (50.04mm x 24.89mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 1.94in² (12.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Translucent - Red | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
5 | ¥26.32000 | ¥131.60 |
10 | ¥23.82000 | ¥238.20 |
25 | ¥21.31080 | ¥532.77 |
50 | ¥20.05780 | ¥1,002.89 |
100 | ¥18.80380 | ¥1,880.38 |
250 | ¥17.55024 | ¥4,387.56 |
500 | ¥17.23690 | ¥8,618.45 |
1,000 | ¥16.92346 | ¥16,923.46 |