Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥359.05000 Bulk | - | Bulk | Active | Box | 6.960" L x 3.780" W (176.78mm x 96.01mm) | 3.780" (96.00mm) | 26.3in² (170cm²) | End Panel(s) | Metal, Aluminum with Plastic Bezels | Black, Silver | 0.060" (1.52mm) | Card Guides | - | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥542.57000 Bulk | - | Bulk | Active | Box | 9.320" L x 6.140" W (236.73mm x 155.96mm) | 3.150" (80.00mm) | 57.2in² (369cm²) | End Panel(s) | Metal, Aluminum with Plastic Bezels | Black, Silver | 0.060" (1.52mm) | Card Guides | - | UL94 V-0 |