Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥1,390.20000 Bulk | Bulk | Active | Box | 9.134" L x 7.953" W (232.00mm x 202.00mm) | 7.126" (181.00mm) | 72.5in² (468cm²) | Cover Included | Metal, Aluminum | Gray | 0.197" (5.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | - | |||
113 In Stock | 1 : ¥375.58000 Bulk | Bulk | Active | Box | 6.299" L x 6.299" W (160.00mm x 160.00mm) | 3.583" (91.00mm) | 39.7in² (256cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 | |||
22 In Stock | 1 : ¥1,109.66000 Bulk | Bulk | Active | Box | 15.748" L x 9.843" W (400.00mm x 250.00mm) | 4.764" (121.00mm) | 155in² (1000cm²) | Cover Included | Fiberglass/Polyester | Gray | 0.236" (6.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | UL94 V-0 |