022540120 | |
---|---|
DigiKey Part Number | 902-1331-ND |
Manufacturer | |
Manufacturer Product Number | 022540120 |
Description | BOX FIBERGLASS 15.75"L X 9.84"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 15.748" L x 9.843" W (400.00mm x 250.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 022540120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 9.843" W (400.00mm x 250.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 155in² (1000cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.66000 | ¥1,109.66 |
5 | ¥1,035.70400 | ¥5,178.52 |
10 | ¥1,017.21300 | ¥10,172.13 |
25 | ¥998.71600 | ¥24,967.90 |
50 | ¥983.92060 | ¥49,196.03 |