021616090 | |
---|---|
DigiKey Part Number | 902-1017-ND |
Manufacturer | |
Manufacturer Product Number | 021616090 |
Description | BOX FIBERGLASS GRY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 021616090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.6 lbs (1.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.72000 | ¥555.72 |
5 | ¥520.97200 | ¥2,604.86 |
10 | ¥486.23600 | ¥4,862.36 |
25 | ¥477.55400 | ¥11,938.85 |
50 | ¥468.87260 | ¥23,443.63 |
100 | ¥461.92640 | ¥46,192.64 |