261616090 | |
---|---|
DigiKey Part Number | 902-1377-ND |
Manufacturer | |
Manufacturer Product Number | 261616090 |
Description | BOX FIBERGLASS 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.58000 | ¥375.58 |
10 | ¥328.64900 | ¥3,286.49 |
100 | ¥312.21400 | ¥31,221.40 |