Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥296.52000 Bulk | Bulk | Active | Box | 4.803" L x 4.724" W (122.00mm x 120.00mm) | 3.583" (91.00mm) | 22.6in² (146cm²) | Cover Included | Fiberglass/Polyester | Gray | 0.197" (5.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | UL94 V-0 | |||
170 In Stock | 1 : ¥555.72000 Bulk | Bulk | Active | Box | 6.299" L x 6.299" W (160.00mm x 160.00mm) | 3.583" (91.00mm) | 39.7in² (256cm²) | Cover Included | Fiberglass/Polyester | Gray | 0.236" (6.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥356.71000 Bulk | Bulk | Active | Box | 8.661" L x 4.724" W (220.00mm x 120.00mm) | 3.583" (91.00mm) | 40.9in² (264cm²) | Cover Included | Fiberglass/Polyester | Black | 0.197" (5.00mm) | External Connectors, Flame Retardant | IP66, EN 60529 | UL94 V-0 |