H10086HCLL | |
---|---|
DigiKey Part Number | 2321-H10086HCLL-ND |
Manufacturer | |
Manufacturer Product Number | H10086HCLL |
Description | ENCLOSURE PC 10.55"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 10.551" L x 8.543" W (268.00mm x 217.00mm) X 7.283" (185.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.551" L x 8.543" W (268.00mm x 217.00mm) | |
Height | 7.283" (185.00mm) | |
Area (L x W) | 90.1in² (581cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,043.27000 | ¥1,043.27 |
5 | ¥973.67800 | ¥4,868.39 |
10 | ¥956.29300 | ¥9,562.93 |
25 | ¥938.90480 | ¥23,472.62 |
50 | ¥924.99360 | ¥46,249.68 |