Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.74" L x 0.74" W x 0.22" H (18.8mm x 18.8mm x 5.6mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.76440 | ¥69.11 |
50 | ¥2.54180 | ¥127.09 |
100 | ¥2.44240 | ¥244.24 |
250 | ¥2.19296 | ¥548.24 |
500 | ¥2.09334 | ¥1,046.67 |
1,000 | ¥1.74453 | ¥1,744.53 |
2,500 | ¥1.59496 | ¥3,987.40 |