H8064HC-6P | |
---|---|
DigiKey Part Number | 2321-H8064HC-6P-ND |
Manufacturer | |
Manufacturer Product Number | H8064HC-6P |
Description | ENCLOSURE PC GRY 8.44"L X 6.44"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 8.440" L x 6.440" W (214.38mm x 163.58mm) X 5.350" (135.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.440" L x 6.440" W (214.38mm x 163.58mm) | |
Height | 5.350" (135.89mm) | |
Area (L x W) | 54.3in² (351cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥714.78000 | ¥714.78 |
5 | ¥667.14200 | ¥3,335.71 |
10 | ¥655.24000 | ¥6,552.40 |
25 | ¥643.32440 | ¥16,083.11 |
50 | ¥633.79280 | ¥31,689.64 |
100 | ¥619.49640 | ¥61,949.64 |