Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,502 In Stock 25,600 Factory | 1 : ¥3.40000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.125" (3.18mm) 1/8" | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.062" (1.57mm) 1/16" | 0.100" (2.54mm) | 0.062" (1.57mm) 1/16" | - | Nylon | ||
2,377 In Stock | 1 : ¥2.38000 Bag | Bag | Active | Snap Lock | Snap Lock | 0.118" (3.00mm) | 0.417" (10.60mm) | 0.098" (2.50mm) | 0.063" (1.60mm) | 0.098" (2.50mm) | 0.063" (1.60mm) | - | Nylon | |||
1,664 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.126" (3.20mm) | 0.375" (9.53mm) 3/8" | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon |