Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,664 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.126" (3.20mm) | 0.375" (9.53mm) 3/8" | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon | |||
1,189 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.189" (4.80mm) | 0.438" (11.13mm) | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon | |||
1,078 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.252" (6.40mm) | 0.501" (12.72mm) | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon | |||
3,821 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.311" (7.90mm) | 0.560" (14.22mm) | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon | |||
601 In Stock | 1 : ¥3.32000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.063" (1.60mm) 1/16" | 0.313" (7.95mm) 5/16" | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon | |||
235 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.374" (9.50mm) | 0.623" (15.82mm) | 0.079" (2.00mm) | 0.042" (1.07mm) | 0.098" (2.50mm) | 0.065" (1.65mm) | - | Nylon |