SO-0318-04-02-02 | |
---|---|
DigiKey Part Number | SAM11838-ND |
Manufacturer | |
Manufacturer Product Number | SO-0318-04-02-02 |
Description | BOARD TO BOARD STANDOFF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | SO-0318-04-02-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.135" (3.43mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.04000 | ¥37.04 |
50 | ¥30.26640 | ¥1,513.32 |
100 | ¥25.63650 | ¥2,563.65 |
500 | ¥22.80720 | ¥11,403.60 |
1,000 | ¥21.75670 | ¥21,756.70 |