Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,864 In Stock | 1 : ¥30.35000 Bag | Bag | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.188" (4.78mm) 3/16" Hex | 0.400" (10.15mm) | - | - | Aluminum | - | - | |||
1,291 In Stock 8,169 Factory | 1 : ¥4.68000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.188" (4.78mm) 3/16" Hex | 0.750" (19.05mm) 3/4" | 0.938" (23.83mm) 15/16" | - | Aluminum | - | - | ||
6,079 In Stock 500 Factory | 1 : ¥5.95000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.875" (22.23mm) 7/8" | 0.875" (22.23mm) 7/8" | - | Aluminum | Iridite | - |