SO-1015-03-01-01 | |
---|---|
DigiKey Part Number | 612-SO-1015-03-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-1015-03-01-01 |
Description | HEX STANDOFF 10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.400" (10.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1015-03-01-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.400" (10.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
50 | ¥24.73860 | ¥1,236.93 |
100 | ¥20.99800 | ¥2,099.80 |
500 | ¥18.70284 | ¥9,351.42 |
1,000 | ¥17.85255 | ¥17,852.55 |