Board Spacers, Standoffs

Results: 3
Manufacturer
Bivar Inc.Essentra Components
Series
900Skiffy
Packaging
BagBulk
Screw, Thread Size
-#4
Diameter - Inside
0.125" (3.18mm) 1/8"0.134" (3.40mm)
Diameter - Outside
0.236" (5.99mm)0.250" (6.35mm) 1/4"
Between Board Height
0.157" (4.00mm)0.160" (4.06mm)0.170" (4.32mm)
Length - Overall
0.157" (4.00mm)0.160" (4.06mm)0.170" (4.32mm)
Material
NylonPolystyrene
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
911-160
911-160
ROUND SPACER NYLON 4.06MM
Bivar Inc.
171,782
In Stock
1 : ¥0.85000
Bag
Bag
Active
Round Spacer
Unthreaded
Female, Female
-
0.125" (3.18mm) 1/8"
0.250" (6.35mm) 1/4"
0.160" (4.06mm)
0.160" (4.06mm)
-
Nylon
-
Natural
005371600014
005371600014
ROUND SPACER #4 POLYSTYRENE 4MM
Essentra Components
3,418
In Stock
1 : ¥0.85000
Bulk
Bulk
Active
Round Spacer
Unthreaded
Female, Female
#4
0.134" (3.40mm)
0.236" (5.99mm)
0.157" (4.00mm)
0.157" (4.00mm)
-
Polystyrene
-
Natural
911-170
911-170
ROUND SPACER NYLON 4.32MM
Bivar Inc.
397
In Stock
1 : ¥0.85000
Bag
Bag
Active
Round Spacer
Unthreaded
Female, Female
-
0.125" (3.18mm) 1/8"
0.250" (6.35mm) 1/4"
0.170" (4.32mm)
0.170" (4.32mm)
-
Nylon
-
Natural
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.