911-160

DigiKey Part Number
492-2299-ND
Manufacturer
Manufacturer Product Number
911-160
Description
ROUND SPACER NYLON 4.06MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.160" (4.06mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.160" (4.06mm)
Length - Overall
0.160" (4.06mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.51900¥5.19
100¥0.38600¥38.60
1,000¥0.30910¥309.10
5,000¥0.27476¥1,373.80
Manufacturers Standard Package