005371600014 | |
---|---|
DigiKey Part Number | RPC3388-ND |
Manufacturer | |
Manufacturer Product Number | 005371600014 |
Description | ROUND SPACER #4 POLYSTYRENE 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 005371600014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.74800 | ¥3.74 |
10 | ¥0.63800 | ¥6.38 |
25 | ¥0.53040 | ¥13.26 |
50 | ¥0.49980 | ¥24.99 |
100 | ¥0.47860 | ¥47.86 |
250 | ¥0.42508 | ¥106.27 |
500 | ¥0.40398 | ¥201.99 |
1,000 | ¥0.38264 | ¥382.64 |