Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.181" (30.000mm) | 0.405" (10.287mm) | 0.650" (16.500mm) | 0.126" (3.200mm) | Through Hole | Solder | Gold | Flash | Green | |||
380 In Stock 377 Factory | 1 : ¥11.33000 Bulk | Bulk | Active | 10 | 0.100" (2.54mm) | 1 | - | 0.830" (21.082mm) | 0.270" (6.858mm) | 0.450" (11.430mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
1,503 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 1 | - | 0.630" (16.002mm) | 0.230" (5.842mm) | 0.225" (5.715mm) | 0.175" (4.445mm) | Through Hole | Solder | Gold | Flash | Black | |||
143 In Stock | 1 : ¥57.96000 Bag | Bag | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.551" (39.400mm) | 0.236" (6.000mm) | 1.200" (30.480mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
394 In Stock | 1 : ¥45.56000 Bulk | Bulk | Active | 20 | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | 0.190" (4.826mm) | 0.095" (2.413mm) | 0.095" (2.413mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
930 In Stock | 1 : ¥52.21000 Tube | Tube | Active | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | 0.487" (12.370mm) | 0.127" (3.226mm) | 0.360" (9.144mm) | - | Surface Mount | Solder | Gold | 30.0µin (0.76µm) | Black | |||
475 In Stock | 1 : ¥55.91000 Tube | Tube | Active | 50 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.675" (17.145mm) | 0.100" (2.540mm) | 0.575" (14.605mm) | - | Surface Mount | Solder | Gold | 3.00µin (0.076µm) | Black | |||
587 In Stock | 1 : ¥65.84000 Tube | Tube | Active | 20 | 0.031" (0.80mm) | 2 | 0.047" (1.20mm) | - | 0.097" (2.464mm) | 0.122" (3.099mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black, Natural | |||
511 In Stock 127 Factory | 1 : ¥41.79000 Tube | Tube | Active | 20 | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | 1.050" (26.670mm) | 0.340" (8.636mm) | 0.590" (14.986mm) | 0.120" (3.048mm) | Through Hole | Solder | Gold | 30.0µin (0.76µm) | Black | |||
491 In Stock 718 Factory | 1 : ¥5.99000 Bulk | Bulk | Active | 5 | 0.100" (2.54mm) | 1 | - | 0.430" (10.922mm) | 0.120" (3.048mm) | 0.200" (5.080mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
75 In Stock 77 Factory | 1 : ¥44.17000 Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 1 | - | 1.430" (36.322mm) | 0.120" (3.048mm) | 1.200" (30.480mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black | |||
27 In Stock | 1 : ¥32.18000 Tube | Tube | Active | 13 | 0.079" (2.00mm) | 1 | - | 0.605" (15.367mm) | 0.435" (11.049mm) | 0.170" (4.318mm) | - | Surface Mount | Solder | Gold | 20.0µin (0.51µm) | Black | |||
0 In Stock Check Lead Time | 5,000 : ¥99.21959 Tube | Tube | Active | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.430" (36.322mm) | 0.366" (9.300mm) | 0.935" (23.749mm) | 0.129" (3.277mm) | Surface Mount, Through Hole | Solder | Tin-Lead | 100.0µin (2.54µm) | Black |