992 | |
---|---|
DigiKey Part Number | 2243-992-ND |
Manufacturer | |
Manufacturer Product Number | 992 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.52000 | ¥60.52 |
10 | ¥54.75100 | ¥547.51 |
25 | ¥51.72560 | ¥1,293.14 |
50 | ¥50.46300 | ¥2,523.15 |
100 | ¥47.94050 | ¥4,794.05 |
250 | ¥42.89432 | ¥10,723.58 |
500 | ¥40.37116 | ¥20,185.58 |
1,000 | ¥35.32477 | ¥35,324.77 |
2,500 | ¥33.55854 | ¥83,896.35 |