Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291,440 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.29053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
196,756 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
87,822 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.20179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
150,312 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.27204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
28,210 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.72006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 PNP (Dual) | 200mA | 40V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 360mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
6,648 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.75101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 500mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,549 In Stock 21,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
13,428 In Stock 168,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.96571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 357mW | 175MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
3,735 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.54872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 225mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock Check Lead Time | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.39194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1W | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |