BCM857BV,115

DigiKey Part Number
1727-5459-2-ND - Tape & Reel (TR)
1727-5459-1-ND - Cut Tape (CT)
1727-5459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM857BV,115
Description
TRANS 2PNP 45V 0.1A SOT666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BCM857BV,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52700¥152.70
500¥1.41400¥707.00
1,000¥0.96150¥961.50
2,000¥0.88515¥1,770.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.88515¥3,540.60
8,000¥0.84838¥6,787.04
12,000¥0.76354¥9,162.48
28,000¥0.75223¥21,062.44
100,000¥0.72141¥72,141.00
Manufacturers Standard Package