BC817UPNE6327HTSA1

DigiKey Part Number
BC817UPNE6327HTSA1TR-ND - Tape & Reel (TR)
BC817UPNE6327HTSA1CT-ND - Cut Tape (CT)
BC817UPNE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817UPNE6327HTSA1
Description
TRANS NPN/PNP 45V 0.5A SC74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BC817UPNE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.15300¥31.53
100¥1.89150¥189.15
500¥1.75164¥875.82
1,000¥1.19116¥1,191.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09653¥3,289.59
6,000¥1.05099¥6,305.94
9,000¥0.94590¥8,513.10
30,000¥0.93189¥27,956.70
75,000¥0.87583¥65,687.25
Manufacturers Standard Package