SFH6325-X009T | |
---|---|
DigiKey Part Number | SFH6325-X009TTR-ND - Tape & Reel (TR) SFH6325-X009TCT-ND - Cut Tape (CT) SFH6325-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6325-X009T |
Description | OPTOISOLATR 5.3KV 2CH TRANS 8SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6325-X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥14.31600 | ¥143.16 |
100 | ¥11.01840 | ¥1,101.84 |
500 | ¥9.96002 | ¥4,980.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.55936 | ¥8,559.36 |
2,000 | ¥8.09252 | ¥16,185.04 |
5,000 | ¥7.90577 | ¥39,528.85 |
10,000 | ¥7.78127 | ¥77,812.70 |