LMV761MAX/NOPB | |
---|---|
DigiKey Part Number | 296-48599-2-ND - Tape & Reel (TR) 296-48599-1-ND - Cut Tape (CT) 296-48599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MAX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥12.53360 | ¥313.34 |
100 | ¥10.68040 | ¥1,068.04 |
250 | ¥10.02828 | ¥2,507.07 |
500 | ¥8.77474 | ¥4,387.37 |
1,000 | ¥7.27051 | ¥7,270.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.76908 | ¥16,922.70 |
5,000 | ¥6.51837 | ¥32,591.85 |
12,500 | ¥6.26766 | ¥78,345.75 |