CD4043BDW | |
---|---|
DigiKey Part Number | 296-14269-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4043BDW |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.82600 | ¥68.26 |
40 | ¥6.41425 | ¥256.57 |
120 | ¥5.23533 | ¥628.24 |
280 | ¥4.86268 | ¥1,361.55 |