BC817DPN,125 | |
---|---|
DigiKey Part Number | 1727-BC817DPN,125TR-ND - Tape & Reel (TR) 1727-BC817DPN,125CT-ND - Cut Tape (CT) 1727-BC817DPN,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DPN,125 |
Description | TRANS NPN/PNP 45V 0.5A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz, 80MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 600mW | |
Frequency - Transition | 100MHz, 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33330 | ¥133.33 |
500 | ¥1.08748 | ¥543.74 |
1,000 | ¥0.80678 | ¥806.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49177 | ¥1,475.31 |
6,000 | ¥0.47016 | ¥2,820.96 |
9,000 | ¥0.44743 | ¥4,026.87 |