NSBC114EDP6T5G

DigiKey Part Number
NSBC114EDP6T5GOSTR-ND - Tape & Reel (TR)
NSBC114EDP6T5GOSCT-ND - Cut Tape (CT)
NSBC114EDP6T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC114EDP6T5G
Description
TRANS PREBIAS 2NPN 50V SOT963
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 408mW Surface Mount SOT-963
Datasheet
 Datasheet
EDA/CAD Models
NSBC114EDP6T5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
408mW
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.38100¥23.81
100¥1.42850¥142.85
500¥1.32256¥661.28
1,000¥0.89927¥899.27
2,000¥0.82789¥1,655.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.65471¥5,237.68
Manufacturers Standard Package

Other Suppliers on DigiKey

457,587In Stock
Ships from Rochester Electronics, LLC