7006

DigiKey Part Number
36-7006-ND
Manufacturer
Manufacturer Product Number
7006
Description
CONN BIND POST KNURLED RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Red Nickel
Datasheet
 Datasheet
EDA/CAD Models
7006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded
Termination Thread
6-32
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Red
Cross Hole Diameter
0.086" (2.18mm)
Head Size
0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Steel
Nut Plating
Nickel
Panel Thickness
0.313" (7.95mm)
Voltage Rating
1000VAC
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.70000¥58.70
25¥51.36720¥1,284.18
100¥46.47570¥4,647.57
250¥44.28172¥11,070.43
500¥41.45968¥20,729.84
1,000¥35.22014¥35,220.14
2,500¥32.53329¥81,333.23
Manufacturers Standard Package