Battery Holders, Clips, Contacts

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Battery Type, Function
Coin Cell, HolderCylindrical, Holder
Battery Cell Size
AAACoin, 20.0mm
Number of Cells
14
Battery Series
2032-
Mounting Type
Chassis MountPCB, Surface Mount
Termination Style
SMD (SMT) TabWire Leads - 6" (152.4mm)
Height Above Board
0.208" (5.28mm)-
Operating Temperature
-40°C ~ 280°C-10°C ~ 100°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
BU2032SM-HD-G
BU2032SM-HD-G
BATT HOLDER COIN 20MM 1 CELL SMD
MPD (Memory Protection Devices)
103,389
In Stock
1 : ¥10.34000
Cut Tape (CT)
400 : ¥6.38495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.208" (5.28mm)
-40°C ~ 280°C
BC4AAAW
BC4AAAW
BATT HOLDER AAA 4 CELL 6" LEADS
MPD (Memory Protection Devices)
0
In Stock
Check Lead Time
1 : ¥26.02000
Bulk
-
Bulk
Active
Cylindrical, Holder
Holder (Open)
AAA
4
-
Chassis Mount
Wire Leads - 6" (152.4mm)
-
-10°C ~ 100°C
Showing
of 2

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.