Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,530 In Stock 119,100 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Through Hole | PC Pin | 0.545" (13.84mm) | -50°C ~ 145°C | ||
83,896 In Stock 16,000 Factory | 1 : ¥2.72000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | - | - | PCB, Surface Mount | SMD (SMT) Tab | 0.388" (9.86mm) | - | ||
133,907 In Stock 123,300 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
23,919 In Stock 37,200 Factory | 1 : ¥7.47000 Cut Tape (CT) 400 : ¥4.81713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.388" (9.86mm) | - | ||
6,406 In Stock | 1 : ¥2.71000 Bag | Bag | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | - | - | Custom | - | - | - | |||
2,629 In Stock | 1 : ¥5.17000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Solid (Positive) | Multiple | - | - | Custom | SMD (SMT) Tab | - | - |