Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,067 In Stock 47,100 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Solid (Positive) | Multiple | - | - | Custom | Solder Lug | - | - | ||
149,612 In Stock 114,900 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Through Hole | PC Pin | 0.545" (13.84mm) | -50°C ~ 145°C | ||
135,432 In Stock 126,500 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
13,052 In Stock 26,800 Factory | 1 : ¥5.25000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | - | - | Custom | Solder Lug | - | - |