Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,555 In Stock 47,100 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Solid (Positive) | Multiple | - | - | Custom | Solder Lug | - | - | - | ||
133,907 In Stock 123,300 Factory | 1 : ¥4.19000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | - | 0.585" (14.86mm) | -50°C ~ 145°C | ||
13,220 In Stock 1,800 Factory | 1 : ¥5.25000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | - | - | Custom | Solder Lug | - | - | - | ||
1,638 In Stock 23,000 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Solid (Positive) | AA | 1 | - | PCB, Through Hole | PC Pin | - | 0.545" (13.84mm) | - | ||
107,306 In Stock 7,100 Factory | 1 : ¥1.64000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | - | - | Custom | PC Pin | - | - | - | ||
13,807 In Stock 17,800 Factory | 1 : ¥1.64000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Leaf) | Multiple | 1 | - | PCB, Through Hole | PC Pin | - | 0.405" (10.28mm) | -50°C ~ 145°C | ||
16,607 In Stock 5,500 Factory | 1 : ¥2.79000 Bulk | - | Bulk | Active | Cylindrical, Contact (Single) | Contact Spring (Coil) | AA | 1 | - | PCB, Through Hole | PC Pin | - | 0.545" (13.84mm) | - |