Battery Chargers

Results: 3
Product Status
ActiveObsolete
Type
USB Auto AdapterUSB Charging HubUSB Wall Mount
Number of Cells
124
Voltage - Nominal
5V5V, 12V
Charge Current - Max
2.4A2.4A, 3A
Voltage - Input
12V100 ~ 240VAC-
Power - Max
12W, 60W-
Size / Dimension
1.10" L x 3.00" W x 3.60" H (27.94mm x 76.20mm x 91.44mm)-
Mounting Type
Auto SocketDesktopWall Mount
Termination Style
USB A ReceptacleUSB A Receptacle (2)USB A Receptacle (3), USB C Receptacle
Features
-LED Indicator
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
U280-004-WS3C1
U280-004-WS3C1
BATT CHG USB HUB 5V/12V 2.4A/3A
Tripp Lite
33
In Stock
1 : ¥549.65000
Bulk
-
Bulk
Active
USB Charging Hub
Mobile Devices
-
4
5V, 12V
2.4A, 3A
-
100 ~ 240VAC
12W, 60W
1.10" L x 3.00" W x 3.60" H (27.94mm x 76.20mm x 91.44mm)
Desktop
USB A Receptacle (3), USB C Receptacle
-
U280-C02-S-QC3
U280-C02-S-QC3
BATT CHG USB AUTO ADAPT 5V 2.4A
Tripp Lite
581
In Stock
904
Factory
1 : ¥153.93000
Bulk
-
Bulk
Active
USB Auto Adapter
Mobile Devices
-
2
5V
2.4A
-
12V
-
-
Auto Socket
USB A Receptacle (2)
LED Indicator
U280-W01-QC3
U280-W01-QC3
BATT CHARGER WALL MT 5V 2.4A
Tripp Lite
4
In Stock
1 : ¥183.24000
Bulk
-
Bulk
Obsolete
USB Wall Mount
Mobile Devices
-
1
5V
2.4A
-
-
-
-
Wall Mount
USB A Receptacle
-
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.