Battery Chargers

Results: 10
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas InstrumentsUnitrode
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Battery Chemistry
Lead AcidLead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCapLithium Ion/PolymerMulti-Chemistry
Number of Cells
11 ~ 41 ~ 6-
Current - Charging
-ConstantConstant - ProgrammableConstant, Pulsed
Programmable Features
-CurrentCurrent, Timer, VoltageCurrent, Voltage
Fault Protection
-Over Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over VoltageOver Temperature, Over Voltage
Charge Current - Max
10A16.256A-
Battery Pack Voltage
1.25V ~ 21.9V1.3V ~ 80V2.1V24V (Max)-
Voltage - Supply (Max)
5.5V26V28V40V60V80V
Interface
-I2C
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)-20°C ~ 70°C (TA)0°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-VFQFN Exposed Pad24-VFQFN Exposed Pad24-WFQFN Exposed Pad28-LCC (J-Lead)32-WFQFN Exposed Pad64-WFQFN Exposed Pad
Supplier Device Package
16-PDIP16-SOIC16-VQFN (3.5x3.5)24-TQFN-EP (4x4)24-VQFN (4x4)28-PLCC (11.51x11.51)32-QFN (4x4)64-QFN (7x11)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
BQ24610RGER
IC BATT CHG LI-ION 1-6CEL 24VQFN
Texas Instruments
3,306
In Stock
907
Marketplace
1 : ¥37.11000
Cut Tape (CT)
3,000 : ¥18.64102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Lithium Ion/Polymer
1 ~ 6
Constant - Programmable
Current
Over Current, Over Temperature, Over Voltage, Short Circuit
10A
2.1V
28V
-
0°C ~ 125°C (TJ)
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
16-VQFN (exposed pad)
BQ24650RVAR
IC BATT CHG MULTI-CHEM 16VQFN
Texas Instruments
2,054
In Stock
1 : ¥42.08000
Cut Tape (CT)
3,000 : ¥21.10359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multi-Chemistry
-
-
Current
Over Temperature, Over Voltage
-
-
28V
-
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3.5x3.5)
16-DIP SOT38-1
UC2906N
IC BATT CHG LEAD ACID 16DIP
Texas Instruments
1,403
In Stock
1 : ¥98.44000
Tube
-
Tube
Active
Lead Acid
-
-
Current
-
-
-
40V
-
-40°C ~ 70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-SOIC
UC3906DW
IC BATT CHG LEAD ACID 16SOIC
Texas Instruments
3,301
In Stock
1 : ¥111.54000
Tube
-
Tube
Active
Lead Acid
-
-
Current
-
-
-
40V
-
0°C ~ 70°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
32 QFN
BQ25723RSNR
IC 1-4 CELL NVDC BUCK-BOOST BATT
Texas Instruments
8,231
In Stock
1 : ¥32.90000
Cut Tape (CT)
3,000 : ¥16.52566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCap
1 ~ 4
Constant
Current, Voltage
Over Current, Over Voltage
16.256A
24V (Max)
26V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x4)
9,917
In Stock
1,960
Factory
1 : ¥38.18000
Tray
-
Tray
Active
Lead Acid
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
-
1.25V ~ 21.9V
60V
-
-40°C ~ 125°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-TQFN-EP (4x4)
16-SOIC
UC3906DWTR
IC BATT CHG LEAD ACID 16SOIC
Texas Instruments
3,250
In Stock
1 : ¥63.79000
Cut Tape (CT)
2,000 : ¥34.86080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lead Acid
-
-
Current
-
-
-
40V
-
0°C ~ 70°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
DAC7724NB
UC3909Q
IC BATT CHG 0.1A 242KHZ BIPOLAR
Unitrode
629
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Lead Acid
-
Constant - Programmable
-
-
-
-
40V
-
0°C ~ 70°C (TA)
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
16 SOIC
BQ2031SN-A5TR
IC BAT CHG LEAD ACID 1CEL 16SOIC
Texas Instruments
2,100
In Stock
1 : ¥109.85000
Cut Tape (CT)
2,500 : ¥66.95082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lead Acid
1
Constant, Pulsed
Current, Timer, Voltage
Over Temperature, Over Voltage
-
-
5.5V
-
-20°C ~ 70°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
64-QFN (7x11)
LT8491EUKJ#TRPBF
IC BATT CHG LEAD ACID 1CEL 64QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : ¥127.35866
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Lead Acid
1
Constant
Current, Voltage
Over Temperature, Over Voltage
-
1.3V ~ 80V
80V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
64-WFQFN Exposed Pad
64-QFN (7x11)
Showing
of 10

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.