BQ25629RYKR

DigiKey Part Number
296-BQ25629RYKRTR-ND - Tape & Reel (TR)
296-BQ25629RYKRCT-ND - Cut Tape (CT)
296-BQ25629RYKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25629RYKR
Description
IC CONTROLLED, 18-V MAX INPUT, 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25629RYKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
4.8V (Max)
Voltage - Supply (Max)
18V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-PowerWFQFN
Supplier Device Package
18-WQFN-HR (3x2.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.26400¥222.64
25¥21.04800¥526.20
100¥18.24280¥1,824.28
250¥17.30700¥4,326.75
500¥16.47036¥8,235.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.36987¥34,109.61
Manufacturers Standard Package