PJ-018H-SMT-TR

DigiKey Part Number
CP-018HPJTR-ND - Tape & Reel (TR)
CP-018HPJCT-ND - Cut Tape (CT)
CP-018HPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-018H-SMT-TR
Description
CONN PWR JACK 1.7X4MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-018H-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter
0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.228" (5.80mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Hyper Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.65800¥66.58
25¥6.38720¥159.68
50¥6.25260¥312.63
100¥5.98000¥598.00
250¥5.43652¥1,359.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥5.74632¥3,447.79
1,200¥5.10780¥6,129.36
1,800¥4.78859¥8,619.46
3,000¥4.62896¥13,886.88
6,000¥4.46934¥26,816.04
15,000¥4.15010¥62,251.50
Manufacturers Standard Package