54-00137 | |
---|---|
DigiKey Part Number | 54-00137-ND |
Manufacturer | |
Manufacturer Product Number | 54-00137 |
Description | CONN JACK R/A PCB 4X1.7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.067" (1.70mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin, Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 4.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥4.63517 | ¥55,622.04 |