PJ-073 | |
---|---|
DigiKey Part Number | CP-073-ND |
Manufacturer | |
Manufacturer Product Number | PJ-073 |
Description | CONN PWR JACK 1.7X4MM KINKED PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.067" (1.70mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.335" (8.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥5.16880 | ¥258.44 |
100 | ¥4.94390 | ¥494.39 |
250 | ¥4.49436 | ¥1,123.59 |
500 | ¥4.04480 | ¥2,022.40 |
1,000 | ¥3.59540 | ¥3,595.40 |
2,500 | ¥3.25831 | ¥8,145.77 |